The AKT81121201 is a 100 series panel mount PID temperature controller from Panasonic, rated for operation between 0°C and 50°C. It features a screw termination and an IP66 rating for protection against solid particles and water. This controller is designed for use in industrial automation and control applications, with a single piece package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT81121201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT81121201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.