The KT8 Series Panel Mount PID Controller is a single unit with a dual display. It features on/off and proportional control with PID functionality. The controller is rated for operation between 0°C and 50°C and meets IP66 ratings for environmental resistance. It is mounted to a panel via a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT8213230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT8213230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.