The KT9 panel mount PID controller from Panasonic features a 100-pin package and is designed for industrial automation applications. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The controller is rated for IP66 and has a screw termination. It is available in a single unit quantity.
Panasonic AKT9112103 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT9112103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.