The KT9 process controller features a dual display and is rated for operation between 0°C and 50°C. It has an IP66 rating for dust and water resistance. The controller is panel mount and has a weight of 0.816lb. It is part of the KT9 series and has a control method of on/off and proportional (PID).
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |