The AKT9113200 is a panel mount PID controller from Panasonic, rated for operation between 0°C and 50°C. It features a dual display and is part of the KT9 series. The controller has an IP66 rating and is available in a single unit package. It is designed for use in industrial automation and control applications.
Panasonic AKT9113200 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT9 |
| Termination | Screw |
| Weight | 0.816lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT9113200 to view detailed technical specifications.
No datasheet is available for this part.