Panasonic AKW5111 technical specifications.
| Approvals | UL, CE |
| Depth | 81.9mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Phases | 1 |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KW4M |
| Termination | Screw |
| Weight | 0.309lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKW5111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
