Panasonic AKW8111 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | KW |
| Termination | Screw |
| Weight | 0.518lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKW8111 to view detailed technical specifications.
No datasheet is available for this part.