The Panasonic AN8016NSH-E1 is a single output switch with a maximum output voltage of 15V and current of 50mA. It has a maximum output power of 115mW and operates within a temperature range of -30°C to 85°C. The device is packaged in a lead-free SSOP package and is available on cut tape.
Panasonic AN8016NSH-E1 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 115mW |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN8016NSH-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.