Panasonic AN80T05LF technical specifications.
| Package/Case | SIL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN80T05LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
