Panasonic ANE2010 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 288pixel |
| Resolution (width) | 352pixel |
| Series | LightPix AE20 |
| Termination | Circular |
| Weight | 0.661lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ANE2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.