Panasonic ANR11511 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Output Configuration | Analog |
| Series | LM10 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ANR11511 to view detailed technical specifications.
No datasheet is available for this part.