Panasonic ANR12151 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Output Configuration | Analog |
| Series | LM10 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ANR12151 to view detailed technical specifications.
No datasheet is available for this part.