
Panasonic APV1122J technical specifications.
| Package/Case | DIP |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APV1122J to view detailed technical specifications.
No datasheet is available for this part.