
The AQ2A1-C1-T12VDC is a solid state relay from Panasonic with a maximum output voltage of 75V and a maximum output current of 2A. It has a control voltage of 125V and is designed for DC input. The relay is packaged in a SIP case and is available in a bulk packaging option. It is RoHS compliant and has a lead-free termination. The relay has a throw configuration of SPST and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQ2A1-C1-T12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Control Voltage | 125V |
| Height | 24mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45mm |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 125V |
| Mount | Through Hole |
| Output Current | 2A |
| Output Voltage | 75V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AQ8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQ2A1-C1-T12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
