
Panasonic AQG12224J technical specifications.
| Input Type | DC |
| Max Input Voltage | 28.8V |
| Max Output Current | 1A |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQG12224J to view detailed technical specifications.
No datasheet is available for this part.
