The AQH1223J is a DIP packaged isolated DC-DC converter with a maximum input current of 50mA and a maximum input voltage of 1.3V. It features a maximum output voltage of 600V and operates within a temperature range of -30°C to 85°C. The device is designed for through-hole mounting and is packaged in a rail or tube format. The AQH1223J has an isolation voltage of 5kV and is not radiation hardened.
Panasonic AQH1223J technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH1223J to view detailed technical specifications.
No datasheet is available for this part.