Panasonic AQJ116VJ technical specifications.
| Input Type | DC |
| Max Input Voltage | 28V |
| Max Output Current | 10A |
| Max Output Voltage | 264V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQJ116VJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.