
Panasonic AQV201J technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 3V |
| Max Output Current | 1.8A |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV201J to view detailed technical specifications.
No datasheet is available for this part.
