
Panasonic AQV204AJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 3V |
| Max Output Current | 500mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV204AJ to view detailed technical specifications.
No datasheet is available for this part.