Panasonic AQW224NJ technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 40mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW224NJ to view detailed technical specifications.
No datasheet is available for this part.