Panasonic AQZ104J technical specifications.
| Package/Case | SIL |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 700mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ104J to view detailed technical specifications.
No datasheet is available for this part.