The ARA200A05J is a 5V DC rated DPDT relay from Panasonic with a coil current of 28.1mA and coil resistance of 178R. It has a contact current rating of 1A and is made with silver contact material. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SMD/SMT package with a gull wing termination and is packaged in rail/tube packaging.
Panasonic ARA200A05J technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 11.5mm |
| Insertion Loss | 0.3dB |
| Length | 14.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A05J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
