
The ARA200A09J is a DPDT switch from Panasonic with a maximum current rating of 1A and a maximum voltage rating of 30V. It has a switching current of 1A and operates within a temperature range of -40°C to 85°C. The switch is designed for surface mount applications and features a silver contact material.
Panasonic ARA200A09J technical specifications.
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Insertion Loss | 0.3dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Series | ARA |
| Switching Current | 1A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A09J to view detailed technical specifications.
No datasheet is available for this part.
