Panasonic ARA210A05J technical specifications.
| Coil Current | 14mA |
| Coil Resistance | 357R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Insertion Loss | 0.3dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Series | ARA |
| Switching Current | 1A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA210A05J to view detailed technical specifications.
No datasheet is available for this part.