The ARA220A12J is a surface mount relay from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V and a maximum current rating of 1A. The relay features a silver contact material and a coil voltage of 12V. The ARA220A12J has a coil resistance of 1.028kΩ and a switching current of 1A. It is designed for use in applications where a high level of reliability is required, with an insertion loss of 0.3dB.
Panasonic ARA220A12J technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Insertion Loss | 0.3dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Series | ARA |
| Switching Current | 1A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA220A12J to view detailed technical specifications.
No datasheet is available for this part.