
Panasonic ARD1004HJ technical specifications.
| Contact Material | Gold |
| Max Frequency | 18GHz |
| Max Power Dissipation | 840mW |
| Operating Supply Voltage | 4.5V |
| Series | ARD |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD1004HJ to view detailed technical specifications.
No datasheet is available for this part.