
Panasonic ARD15105CJ technical specifications.
| Contact Material | Gold |
| Max Frequency | 18GHz |
| Max Power Dissipation | 1.54W |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Series | ARD |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD15105CJ to view detailed technical specifications.
No datasheet is available for this part.