Panasonic ARD25124J technical specifications.
| Contact Material | Gold |
| Max Frequency | 18GHz |
| Max Power Dissipation | 1.4W |
| Operating Supply Voltage | 24V |
| Series | ARD |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD25124J to view detailed technical specifications.
No datasheet is available for this part.