The ARE1003J from Panasonic is a single-pole double-throw relay with a maximum current rating of 500mA and a maximum voltage rating of 30V DC. It features a coil resistance of 45 ohms and a coil voltage of 3V DC. The relay has a gold contact material and is designed for through-hole mounting. It operates within a temperature range of -40°C to 70°C.
Panasonic ARE1003J technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1003J to view detailed technical specifications.
No datasheet is available for this part.