The ARE1012J is a single-pole, double-throw relay with a 12V coil, 500mA maximum current rating, and 30V maximum voltage rating. It features a through hole mount and operates within a temperature range of -40°C to 70°C. The relay's contact material is gold, and it has a coil resistance of 720 ohms and a coil current of 16.7mA at 12V DC.
Panasonic ARE1012J technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1012J to view detailed technical specifications.
No datasheet is available for this part.