The ARE1024J is a single-pole double-throw relay from Panasonic with a maximum current rating of 500mA and a maximum voltage rating of 30V DC. The relay has a 24V DC coil voltage and a coil resistance of 2.88k ohms. It can operate between -40°C and 70°C and is mounted through a hole. The contact material is gold.
Panasonic ARE1024J technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1024J to view detailed technical specifications.
No datasheet is available for this part.