The ARE104HJ is a single-pole, double-throw relay with a maximum current rating of 500mA and a maximum voltage rating of 30V DC. It has a coil voltage of 4.5V and a coil resistance of 101 ohms, drawing a current of 44.4mA. The relay is designed for through-hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The contact material is gold.
Panasonic ARE104HJ technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 101R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE104HJ to view detailed technical specifications.
No datasheet is available for this part.