The ARE10A03ZJ is a surface mount relay from Panasonic with a maximum current rating of 500mA and a maximum voltage rating of 30V DC. It has a coil voltage of 3V DC and a coil resistance of 45 ohms, with a coil current of 66.7mA. The relay has a gold contact material and a maximum operating temperature of 70°C, with a minimum operating temperature of -40°C.
Panasonic ARE10A03ZJ technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE10A03ZJ to view detailed technical specifications.
No datasheet is available for this part.