
The ARE10A09J is a surface mount SPDT switch from Panasonic with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V and a maximum current rating of 500mA. The switch has a coil current of 22.2mA and a coil resistance of 405R with a coil voltage of 9V. The contact material is gold. The switch is designed for surface mount applications.
Panasonic ARE10A09J technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold |
| Insertion Loss | 0.7dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Series | ARE |
| Switching Current | 1A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE10A09J to view detailed technical specifications.
No datasheet is available for this part.