The ARE10A09ZJ is a surface mount relay from Panasonic with a maximum current rating of 500mA and a maximum voltage rating of 30V DC. The relay has a 9V DC coil voltage and a coil resistance of 405 ohms. It operates within a temperature range of -40°C to 70°C. The contact material is gold and the throw configuration is SPDT.
Panasonic ARE10A09ZJ technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE10A09ZJ to view detailed technical specifications.
No datasheet is available for this part.