Panasonic ARE10A4HJ technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 101R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| Insertion Loss | 0.7dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Series | ARE |
| Switching Current | 1A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE10A4HJ to view detailed technical specifications.
No datasheet is available for this part.