
Panasonic ARE1306J technical specifications.
| Contact Material | Gold |
| Insertion Loss | 0.5dB |
| Series | ARE |
| Switching Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1306J to view detailed technical specifications.
No datasheet is available for this part.