The ARE1309J is a single-pole double-throw switch from Panasonic with a maximum current rating of 500mA and a maximum voltage rating of 30V. It features a through hole mount and operates within a temperature range of -40°C to 70°C. The switch has a contact material of gold and a switching current of 1A.
Panasonic ARE1309J technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Series | ARE |
| Switching Current | 1A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1309J to view detailed technical specifications.
No datasheet is available for this part.