The ARE1324J is a single-pole double-throw relay from Panasonic with a maximum current rating of 500mA and a maximum voltage rating of 30V DC. It has a switching current of 1A and an insertion loss of 0.5dB. The relay is designed for through hole mounting and operates within a temperature range of -40°C to 70°C. The contact material is gold, and the coil voltage is 24V DC with a resistance of 2.88kΩ and a current of 8.3mA.
Panasonic ARE1324J technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Series | ARE |
| Switching Current | 1A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1324J to view detailed technical specifications.
No datasheet is available for this part.