The ARE134HJ relay from Panasonic features a contact material of gold and a maximum operating temperature of 70°C. It has a maximum voltage rating of 24V and a maximum current rating of 10mA. The relay is designed for through hole mounting and has a switching current of 1A. The ARE134HJ relay is part of the ARE series and has an insertion loss of 0.5dB. It can handle a coil current of 44.4mA and a coil resistance of 101R, with a coil voltage of 4.5V DC. The relay's minimum operating temperature is -40°C.
Panasonic ARE134HJ technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 101R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Series | ARE |
| Switching Current | 1A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE134HJ to view detailed technical specifications.
No datasheet is available for this part.
