This SPDT relay features a 30V DC maximum voltage rating and 500mA maximum current rating. The coil has a resistance of 45 ohms and a current of 66.7mA, with a DC voltage of 3V. The contact material is gold and the relay is designed for surface mount applications. The operating temperature range is -40°C to 70°C.
Panasonic ARE13A03ZJ technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE13A03ZJ to view detailed technical specifications.
No datasheet is available for this part.