
The ARE13A24J from Panasonic is a single-pole, double-throw relay with a surface mount package. It can handle a maximum current of 500mA and a maximum voltage of 30V. The relay coil operates at 24V DC and has a resistance of 2.88kΩ. The contact material is gold. The operating temperature range is from -40°C to 70°C.
Panasonic ARE13A24J technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE13A24J to view detailed technical specifications.
No datasheet is available for this part.