Panasonic ARE13A4HJ technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 101R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Length | 20.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE13A4HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.