Panasonic ARJ20A03J technical specifications.
| Coil Current | 66.6mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Pitch | 3.81mm |
| Switching Current | 300mA |
| Test Voltage | 500V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ20A03J to view detailed technical specifications.
No datasheet is available for this part.