The ARJ20A12J is a DPDT relay from Panasonic with a 12V DC coil voltage rating and a maximum current rating of 300mA. It has a maximum voltage rating of 30V DC and operates within a temperature range of -30°C to 70°C. The relay features a surface mount package and gold contact material.
Panasonic ARJ20A12J technical specifications.
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ20A12J to view detailed technical specifications.
No datasheet is available for this part.