The ARJ20A24XJ relay from Panasonic features a coil voltage of 24V DC, a coil current of 8.3mA, and a coil resistance of 2.88kR. It has a maximum current rating of 300mA and a maximum operating temperature of 70°C. The relay is designed for surface mount applications and has a DPDT throw configuration. It is rated for a maximum voltage of 30V DC and has a contact material of gold.
Panasonic ARJ20A24XJ technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ20A24XJ to view detailed technical specifications.
No datasheet is available for this part.