This DPDT relay has a maximum current rating of 300mA and a maximum voltage rating of 30V DC. The coil voltage is 4.5V DC with a resistance of 101.2 ohms and a current of 44.4mA. The contact material is gold and the relay is designed for surface mount applications. The operating temperature range is from -30°C to 70°C.
Panasonic ARJ20A4HXJ technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 101.2R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ20A4HXJ to view detailed technical specifications.
No datasheet is available for this part.