This Panasonic ARJ2212J relay features a 12V DC coil voltage with a resistance of 960 ohms and a current rating of 12.5mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The relay is rated for a maximum voltage of 30V DC and a maximum current of 300mA. It is a double pole double throw (DPDT) relay with a through hole mount.
Panasonic ARJ2212J technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ2212J to view detailed technical specifications.
No datasheet is available for this part.