
This Panasonic ARJ2224J relay features a coil current of 6.3mA and a coil resistance of 3.84kΩ. It has a maximum operating temperature range of -30°C to 70°C and a maximum voltage rating of 30V DC. The relay is designed for through hole mounting and has a maximum current rating of 300mA. It also features a switching current of 300mA and a throw configuration of double pole double throw.
Panasonic ARJ2224J technical specifications.
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Switching Current | 300mA |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ2224J to view detailed technical specifications.
No datasheet is available for this part.