The ARJ224HJ relay from Panasonic features a gold contact material and a maximum operating temperature of 70°C. It has a maximum voltage rating of 30V and a maximum current rating of 300mA. The relay is designed for through hole mounting and has a switching current of 300mA. The insertion loss is 0.5dB and the coil voltage is 4.5V with a resistance of 135 ohms and a current of 33.3mA.
Panasonic ARJ224HJ technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 135R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Switching Current | 300mA |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ224HJ to view detailed technical specifications.
No datasheet is available for this part.